Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402N1R5A500CT | |
|---|---|
DigiKey Part Number | 1292-0402N1R5A500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N1R5A500CT |
Description | CAP CER 1.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N1R5A500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF15N1R5A500CT | Walsin Technology Corporation | 0 | 1292-RF15N1R5A500CTTR-ND | £0.00563 | Parametric Equivalent |
| CBR04C159A5GAC | KEMET | 9,851 | 399-CBR04C159A5GACCT-ND | £0.22000 | Parametric Equivalent |
| CQ0402ARNPO9BN1R5 | YAGEO | 15,835 | 13-CQ0402ARNPO9BN1R5CT-ND | £0.10000 | Parametric Equivalent |
| GCM1555C1H1R5WA16D | Murata Electronics | 22,783 | 490-GCM1555C1H1R5WA16DCT-ND | £0.11000 | Parametric Equivalent |
| GCM1555C1H1R5WA16J | Murata Electronics | 0 | 490-GCM1555C1H1R5WA16JTR-ND | £0.01044 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00551 | £55.10 |
| Unit Price without VAT: | £0.00551 |
|---|---|
| Unit Price with VAT: | £0.00661 |





