0402N0R6B500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: £0.00826
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: £0.00551
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.04034
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,900
Unit Price: £0.16000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 23,920
Unit Price: £0.13000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 26,496
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3,470
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.00641
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3,982
Unit Price: £0.15000
Datasheet
0.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N0R6B500CT

DigiKey Part Number
1292-0402N0R6B500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402N0R6B500CT
Description
CAP CER 0.6PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N0R6B500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HH15N0R6B500CTWalsin Technology Corporation01292-HH15N0R6B500CTTR-ND£0.00826Parametric Equivalent
RF15N0R6B500CTWalsin Technology Corporation01292-RF15N0R6B500CTTR-ND£0.00551Parametric Equivalent
04025A0R6BAT2AKYOCERA AVX004025A0R6BAT2A-ND£0.04034Parametric Equivalent
AQ0402BRNPO9BNR60YAGEO9,90013-AQ0402BRNPO9BNR60CT-ND£0.16000Parametric Equivalent
CBR04C608B5GACKEMET0399-CBR04C608B5GACCT-ND£0.10000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00325£32.50
Manufacturers Standard Package
Unit Price without VAT:£0.00325
Unit Price with VAT:£0.00390