Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402B332M250CT | |
|---|---|
DigiKey Part Number | 1292-0402B332M250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402B332M250CT |
Description | CAP CER 3300PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B332M250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C332M3RACTU | KEMET | 9,214 | 399-C0402C332M3RACTUCT-ND | £0.26000 | Parametric Equivalent |
| C0402C332M3REC7411 | KEMET | 0 | C0402C332M3REC7411-ND | £0.00689 | Parametric Equivalent |
| C0402C332M3RECAUTO | KEMET | 0 | C0402C332M3RECAUTO-ND | £0.01168 | Parametric Equivalent |
| C0402C332M3RECAUTO7411 | KEMET | 0 | C0402C332M3RECAUTO7411-ND | £0.01065 | Parametric Equivalent |
| C0402C332M3RECTU | KEMET | 0 | 399-C0402C332M3RECTUTR-ND | £0.00761 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00153 | £15.30 |
| Unit Price without VAT: | £0.00153 |
|---|---|
| Unit Price with VAT: | £0.00184 |




