
0201X473K6R3CT | |
|---|---|
DigiKey Part Number | 1292-1167-2-ND - Tape & Reel (TR) 1292-1167-1-ND - Cut Tape (CT) 1292-1167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201X473K6R3CT |
Description | CAP CER 0.047UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201X473K6R3CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01900 | £0.19 |
| 50 | £0.01240 | £0.62 |
| 100 | £0.01040 | £1.04 |
| 500 | £0.00736 | £3.68 |
| 1,000 | £0.00641 | £6.41 |
| 2,500 | £0.00541 | £13.53 |
| 5,000 | £0.00481 | £24.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00388 | £58.20 |
| 30,000 | £0.00353 | £105.90 |
| 45,000 | £0.00336 | £151.20 |
| 75,000 | £0.00317 | £237.75 |
| 105,000 | £0.00306 | £321.30 |
| 150,000 | £0.00296 | £444.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

