Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0201X103M100CT | |
|---|---|
DigiKey Part Number | 1292-0201X103M100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0201X103M100CT |
Description | CAP CER 10000PF 10V X5R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201X103M100CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00132 | £19.80 |
| Unit Price without VAT: | £0.00132 |
|---|---|
| Unit Price with VAT: | £0.00158 |




