0201N470G500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.00444
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.00347
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.00326
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 42,650
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.00415
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.01682
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: £0.64937
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: £0.19086
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: £0.22655
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: £0.26048
Datasheet
47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201N470G500CT

DigiKey Part Number
1292-0201N470G500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201N470G500CT
Description
CAP CER 47PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201N470G500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±2%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201GRNPO9BN470YAGEO013-CC0201GRNPO9BN470TR-ND£0.00444Parametric Equivalent
GCM0335C1H470GA16DMurata Electronics0490-GCM0335C1H470GA16DTR-ND£0.00347Parametric Equivalent
GCM0335C1H470GA16JMurata Electronics0490-GCM0335C1H470GA16JTR-ND£0.00326Parametric Equivalent
GMC02CG470G50NTCal-Chip Electronics, Inc.42,6504713-GMC02CG470G50NTCT-ND£0.07000Parametric Equivalent
GRT0335C1H470GA02DMurata Electronics0490-GRT0335C1H470GA02DTR-ND£0.00415Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.00163£24.45
Manufacturers Standard Package
Unit Price without VAT:£0.00163
Unit Price with VAT:£0.00196