
0201N120J250CT | |
|---|---|
DigiKey Part Number | 1292-1135-2-ND - Tape & Reel (TR) 1292-1135-1-ND - Cut Tape (CT) 1292-1135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201N120J250CT |
Description | CAP CER 12PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201N120J250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01000 | £0.10 |
| 50 | £0.00620 | £0.31 |
| 100 | £0.00520 | £0.52 |
| 500 | £0.00352 | £1.76 |
| 1,000 | £0.00303 | £3.03 |
| 2,500 | £0.00250 | £6.25 |
| 5,000 | £0.00219 | £10.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00180 | £27.00 |
| 30,000 | £0.00161 | £48.30 |
| 45,000 | £0.00152 | £68.40 |
| 75,000 | £0.00141 | £105.75 |
| 105,000 | £0.00135 | £141.75 |
| 150,000 | £0.00130 | £195.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

