Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0201B821K500CT | |
|---|---|
DigiKey Part Number | 1292-0201B821K500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0201B821K500CT |
Description | CAP CER 820PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201B821K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0201KRX7R9BB821 | YAGEO | 8,040 | 13-CC0201KRX7R9BB821CT-ND | £0.07000 | Parametric Equivalent |
| GMC02X7R821K50NT | Cal-Chip Electronics, Inc. | 10,798 | 4713-GMC02X7R821K50NTCT-ND | £0.07000 | Parametric Equivalent |
| GRM033R71H821KA12D | Murata Electronics | 1,179 | 490-GRM033R71H821KA12DCT-ND | £0.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00322 | £48.30 |
| Unit Price without VAT: | £0.00322 |
|---|---|
| Unit Price with VAT: | £0.00386 |




