Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0201B392K160CT | |
|---|---|
DigiKey Part Number | 1292-0201B392K160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0201B392K160CT |
Description | CAP CER 3900PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201B392K160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC02X7R392K16NT | Cal-Chip Electronics, Inc. | 45,000 | 4713-GMC02X7R392K16NTCT-ND | £0.07000 | Parametric Equivalent |
| GRM033R71C392KE14D | Murata Electronics | 1,236 | 490-GRM033R71C392KE14DCT-ND | £0.07000 | Parametric Equivalent |
| KGM03AR71C392KH | KYOCERA AVX | 0 | 478-KGM03AR71C392KHTR-ND | £0.06159 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00243 | £36.45 |
| Unit Price without VAT: | £0.00243 |
|---|---|
| Unit Price with VAT: | £0.00292 |




