
PINLED-5830 | |
|---|---|
DigiKey Part Number | 345-PINLED-5830-ND |
Manufacturer | |
Manufacturer Product Number | PINLED-5830 |
Description | PIN LED HEAT SINK 58MM DIA 30H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PINLED Round LED Modules Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | LED Modules | |
Shape | Round | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £7.48336 | £3,741.68 |
| Unit Price without VAT: | £7.48336 |
|---|---|
| Unit Price with VAT: | £8.98003 |

