
CD-02-05-DO4 | |
|---|---|
DigiKey Part Number | 345-1699-ND |
Manufacturer | |
Manufacturer Product Number | CD-02-05-DO4 |
Description | THERM PAD 15.88MM DIA ORANGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Orange 15.88mm Dia Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | DO-4 | |
Type | Pad, Sheet | |
Shape | Round | |
Outline | 15.88mm Dia | |
Thickness | 0.0030" (0.076mm) | |
Material | Phase Change Compound | |
Adhesive | - | |
Backing, Carrier | Polyimide | |
Color | Orange | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | Indefinite | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 95°F (35°C) or Below | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.53000 | £1.53 |
| 10 | £1.34800 | £13.48 |
| 25 | £1.28360 | £32.09 |
| 50 | £1.23740 | £61.87 |
| 100 | £1.19260 | £119.26 |
| 250 | £1.13596 | £283.99 |
| 500 | £1.09486 | £547.43 |
| 1,000 | £1.05521 | £1,055.21 |
| 5,000 | £0.96846 | £4,842.30 |
| Unit Price without VAT: | £1.53000 |
|---|---|
| Unit Price with VAT: | £1.83600 |

