Heat Sink Aluminum Top Mount, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink Aluminum Top Mount, Extrusion
127734
127734

127734

DigiKey Part Number
345-127734-ND
Manufacturer
Manufacturer Product Number
127734
Description
8.5" WIDE X 12" MULTI CHANNEL XX
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
-
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
12.000" (304.80mm)
Width
8.500" (215.90mm)
Diameter
-
Fin Height
1.500" (38.10mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
0.87°C/W
Material
Material Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£57.00000£57.00
10£50.43500£504.35
25£48.03360£1,200.84
50£46.29120£2,314.56
100£44.61010£4,461.01
Manufacturers Standard Package
Unit Price without VAT:£57.00000
Unit Price with VAT:£68.40000