



127724 | |
|---|---|
DigiKey Part Number | 345-127724-ND |
Manufacturer | |
Manufacturer Product Number | 127724 |
Description | 6.85" WIDE X 12" FLATBACK HEATSI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 6.850" (173.99mm) | |
Diameter | - | |
Fin Height | 1.252" (31.80mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 1.31°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £34.48880 | £1,724.44 |
| Unit Price without VAT: | £34.48880 |
|---|---|
| Unit Price with VAT: | £41.38656 |

