
126239 | |
|---|---|
DigiKey Part Number | 345-126239-ND |
Manufacturer | |
Manufacturer Product Number | 126239 |
Description | HEAT PIPE FLAT 4X10.29X200MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | - | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 7.874" (200.00mm) | |
Width | 0.405" (10.29mm) | |
Height | 0.157" (4.00mm) | |
Diameter | - | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.71000 | £8.71 |
| 10 | £7.70500 | £77.05 |
| 25 | £7.33880 | £183.47 |
| 50 | £7.07340 | £353.67 |
| 100 | £6.81730 | £681.73 |
| 300 | £6.42990 | £1,928.97 |
| 500 | £6.25708 | £3,128.54 |
| 1,000 | £6.02976 | £6,029.76 |
| Unit Price without VAT: | £8.71000 |
|---|---|
| Unit Price with VAT: | £10.45200 |

