
DC0923848V2B-2T2 | |
|---|---|
DigiKey Part Number | 345-DC0923848V2B-2T2-ND |
Manufacturer | |
Manufacturer Product Number | DC0923848V2B-2T2 |
Description | FAN 92X38MM 48VDC MOLEX 22-01-10 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 166.4 CFM (4.66m³/min) 2 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 166.4 CFM (4.66m³/min) | |
Static Pressure | 1.910 in H2O (475.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 72.0dB(A) | |
Power (Watts) | 38.88 W | |
RPM | ||
Termination | 2 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus | |
Weight | - | |
Current Rating (Amps) | 2.95A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | £15.72602 | £8,806.57 |
| Unit Price without VAT: | £15.72602 |
|---|---|
| Unit Price with VAT: | £18.87122 |

