
DC0923812V2B-3T0 | |
|---|---|
DigiKey Part Number | 345-DC0923812V2B-3T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0923812V2B-3T0 |
Description | FAN AXIAL 92X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 166.4 CFM (4.66m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 72.0dB(A) |
Mfr | Power (Watts) 35.4 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 92mm L x 92mm H | Approval Agency CE, cURus, TUV |
Width 38.00mm | Weight 0.441 lb (200.00 g) |
Air Flow 166.4 CFM (4.66m³/min) | Current Rating (Amps) 2.95A |
Static Pressure 1.910 in H2O (475.7 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | £16.58077 | £9,285.23 |
| Unit Price without VAT: | £16.58077 |
|---|---|
| Unit Price with VAT: | £19.89692 |

