
DC0251012H2B-BT4 | |
|---|---|
DigiKey Part Number | 345-DC0251012H2B-BT4-ND |
Manufacturer | |
Manufacturer Product Number | DC0251012H2B-BT4 |
Description | FAN 25X10MM 12VDC PWM/TACH MOLEX |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Ball 2.4 CFM (0.067m³/min) 4 Position Rectangular Connector |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 28.0dB(A) |
Packaging Bulk | Power (Watts) 960 mW |
Part Status Active | RPM |
Voltage - Rated | Termination 4 Position Rectangular Connector |
Size / Dimension Square - 25mm L x 25mm H | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Width 10.00mm | Approval Agency CE, cURus, TUV |
Air Flow 2.4 CFM (0.067m³/min) | Current Rating (Amps) 0.080A |
Static Pressure 0.290 in H2O (72.2 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £10.20178 | £6,121.07 |
| Unit Price without VAT: | £10.20178 |
|---|---|
| Unit Price with VAT: | £12.24214 |


