
902-21-1-21-2-B-0 | |
|---|---|
DigiKey Part Number | 902-21-1-21-2-B-0-ND |
Manufacturer | |
Manufacturer Product Number | 902-21-1-21-2-B-0 |
Description | HEAT SINK ELLIP FIN 21X21MM CLIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 902-21-1-21-2-B-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 0.827" (21.00mm) | |
Width | 0.827" (21.00mm) | |
Diameter | - | |
Fin Height | 0.811" (20.60mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.61°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 12.10°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £4.22067 | £1,266.20 |
| Unit Price without VAT: | £4.22067 |
|---|---|
| Unit Price with VAT: | £5.06480 |

