
657-20ABPNE | |
|---|---|
DigiKey Part Number | 657-20ABPNE-ND |
Manufacturer | |
Manufacturer Product Number | 657-20ABPNE |
Description | HEATSINK TO-220 W/PINS BLK 2" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220, TO-247 Aluminum 6.0W @ 32°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.000" (25.40mm) | |
Width | 1.650" (41.91mm) | |
Diameter | - | |
Fin Height | 2.000" (50.80mm) | |
Power Dissipation @ Temperature Rise | 6.0W @ 32°C | |
Thermal Resistance @ Forced Air Flow | 2.90°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.70000 | £2.70 |
| 10 | £2.38800 | £23.88 |
| 25 | £2.27440 | £56.86 |
| 50 | £2.19220 | £109.61 |
| 150 | £2.06807 | £310.21 |
| 300 | £1.99317 | £597.95 |
| 600 | £1.92100 | £1,152.60 |
| 1,050 | £1.86457 | £1,957.80 |
| Unit Price without VAT: | £2.70000 |
|---|---|
| Unit Price with VAT: | £3.24000 |

