Heat Pipe Round Copper Sintered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

121968

DigiKey Part Number
345-1462-ND
Manufacturer
Manufacturer Product Number
121968
Description
HEAT PIPE ROUND 8 OD 100MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Pipe Round Copper Sintered
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Round
Manufacturer
Wakefield Thermal Solutions
Wick Type
Sintered
Packaging
Box
Length
3.937" (100.00mm)
Part Status
Active
Diameter
0.315" (8.00mm) OD
Type
Heat Pipe
Material
Copper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£8.53000£8.53
10£7.55100£75.51
25£7.19200£179.80
50£6.93200£346.60
100£6.68110£668.11
300£6.30143£1,890.43
500£6.13212£3,066.06
1,000£5.90933£5,909.33
Manufacturers Standard Package
Unit Price without VAT:£8.53000
Unit Price with VAT:£10.23600