
890-693 | |
|---|---|
DigiKey Part Number | 2946-890-693-ND |
Manufacturer | |
Manufacturer Product Number | 890-693 |
Description | LOCKOUT CAP 3-POLE, WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Lockout Cap For WINSTA® Series |
Datasheet | Datasheet |
EDA/CAD Models | 890-693 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Lockout Cap | |
Number of Positions | 3 | |
For Use With/Related Products | WINSTA® Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.81000 | £1.81 |
| Unit Price without VAT: | £1.81000 |
|---|---|
| Unit Price with VAT: | £2.17200 |

