883-2404 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: £70.82400
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: £70.64000
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: £38.21400
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: £28.12400
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: £28.12400
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: £43.06600
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: £26.80400
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 114
Unit Price: £66.79000
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: £14.86000
Datasheet
Terminal Block Connector 2 Position Feed Through Blue 500MCM (kcmil)-2/0 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

883-2404

DigiKey Part Number
2946-883-2404-ND
Manufacturer
Manufacturer Product Number
883-2404
Description
2-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 500MCM (kcmil)-2/0 AWG
Datasheet
 Datasheet
EDA/CAD Models
883-2404 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
36.0mm
Termination Style
Screw
Current - IEC
380 A
Voltage - IEC
1000V
Current - UL
370 A
Voltage - UL
600V
Wire Gauge or Range - AWG
500MCM (kcmil)-2/0 AWG
Wire Gauge or Range - mm²
70-240mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
38mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
5£70.82400£354.12
Manufacturers Standard Package
Unit Price without VAT:£70.82400
Unit Price with VAT:£84.98880