
859-410/000-029 | |
|---|---|
DigiKey Part Number | 2946-859-410/000-029-ND |
Manufacturer | |
Manufacturer Product Number | 859-410/000-029 |
Description | PUSH-IN TYPE JUMPER BAR; 10-WAY; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 859-410/000-029 Models |
Category | Type Terminal Block, Cross Connection |
Manufacturer WAGO Corporation | Number of Positions 10 |
Series | Style Flat Pins |
Packaging Box | For Use With/Related Products 859 Series |
Part Status Active | Color Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.19000 | £3.19 |
| 10 | £2.71700 | £27.17 |
| 25 | £2.54640 | £63.66 |
| 50 | £2.42480 | £121.24 |
| 100 | £2.30890 | £230.89 |
| 250 | £2.16428 | £541.07 |
| 500 | £2.06100 | £1,030.50 |
| 1,000 | £1.96269 | £1,962.69 |
| 2,500 | £1.83994 | £4,599.85 |
| Unit Price without VAT: | £3.19000 |
|---|---|
| Unit Price with VAT: | £3.82800 |

