
831-1208 | |
|---|---|
DigiKey Part Number | 2946-831-1208-ND |
Manufacturer | |
Manufacturer Product Number | 831-1208 |
Description | TERM BLOCK PLUG 8POS 7.62MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Male Pins 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 831-1208 Models |
Category | Voltage - IEC 1 kV |
Manufacturer WAGO Corporation | Current - UL 35 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 8-20 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-10mm² |
Type Plug, Male Pins | Color Gray |
Number of Positions 8 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 8 | Contact Mating Finish Tin |
Number of Levels 1 | Features Lever Actuated |
Pitch 0.300" (7.62mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 11-13mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Electrolytic Copper |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 41A | Insulation Height 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £28.30000 | £28.30 |
| 10 | £20.47700 | £204.77 |
| 25 | £18.46040 | £461.51 |
| 50 | £17.27680 | £863.84 |
| 100 | £16.33760 | £1,633.76 |
| 250 | £15.39908 | £3,849.77 |
| Unit Price without VAT: | £28.30000 |
|---|---|
| Unit Price with VAT: | £33.96000 |

