16 Position Interface Module Terminal Blocks - Spring Connection To Terminal Blocks - Spring Connection 10-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830-800/000-307

DigiKey Part Number
2946-830-800/000-307-ND
Manufacturer
Manufacturer Product Number
830-800/000-307
Description
POWER DISTRIBUTION PCB, SIMILAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Position Interface Module Terminal Blocks - Spring Connection To Terminal Blocks - Spring Connection 10-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
830-800/000-307 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions / Poles
16
Manufacturer
WAGO Corporation
Voltage - Rated
250VAC/DC
Packaging
Box
Current Rating (Per Contact)
30 A
Part Status
Active
Operating Temperature
-20°C ~ 50°C
Process Side Connection
Terminal Blocks - Spring Connection
Width
3.504" (89.00mm)
Control Side Connection
Terminal Blocks - Spring Connection
Wire Gauge
10-28 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£95.38000£95.38
10£71.76800£717.68
25£66.09080£1,652.27
50£62.83200£3,141.60
100£60.28310£6,028.31
Manufacturers Standard Package
Unit Price without VAT:£95.38000
Unit Price with VAT:£114.45600