EMC/EMI Line Filter 230V 50 ~ 60Hz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

788-148

DigiKey Part Number
2946-788-148-ND
Manufacturer
Manufacturer Product Number
788-148
Description
LINE FILTER 230VAC CHASSIS MOUNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
EMC/EMI Line Filter 230V 50 ~ 60Hz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Filter Type
-
Configuration
-
Voltage - Rated DC
-
Voltage - Rated AC
230V
Frequency - Operating
50 ~ 60Hz
Applications
-
Approval Agency
-
Operating Temperature
-25°C ~ 70°C
Mounting Type
Chassis Mount
Termination Style
-
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£7.64000£7.64
10£6.91900£69.19
25£6.65160£166.29
50£6.45580£322.79
100£6.26570£626.57
250£6.02308£1,505.77
500£5.84568£2,922.84
1,000£5.67354£5,673.54
Manufacturers Standard Package
Unit Price without VAT:£7.64000
Unit Price with VAT:£9.16800