
787-785/000-040 | |
|---|---|
DigiKey Part Number | 2946-787-785/000-040-ND |
Manufacturer | |
Manufacturer Product Number | 787-785/000-040 |
Description | DC/DC DIN RAIL SUPPLY 24V 1824W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24V 76A |
Datasheet | Datasheet |
EDA/CAD Models | 787-785/000-040 Models |
Category | Power (Watts) 1824W |
Manufacturer WAGO Corporation | Voltage - Isolation 500 V |
Packaging Box | Applications Industrial |
Part Status Active | Efficiency 97% |
Input Type DC | Operating Temperature -25°C ~ 70°C |
Number of Outputs 1 | Features Adjustable Output, IP20 |
DC Voltage - Input (Min) 18V | Size / Dimension 6.02" L x 3.27" W x 5.12" H (153.0mm x 83.0mm x 130.0mm) |
DC Voltage - Input (Max) 54V | Approval Agency CCC, CE, EAC, UL |
Voltage - Output 1 24V | Standard Number UL 508 |
Current - Output (Max) 76A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £179.18000 | £179.18 |
| Unit Price without VAT: | £179.18000 |
|---|---|
| Unit Price with VAT: | £215.01600 |

