8 Position Terminal Block Plug, Male Pins 0.197" (5.00mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

769-608

DigiKey Part Number
2946-769-608-ND
Manufacturer
Manufacturer Product Number
769-608
Description
TERM BLOCK PLUG 8POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Plug, Male Pins 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
769-608 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
WAGO Corporation
Current - IEC
32A
Series
Voltage - IEC
500 V
Packaging
Box
Wire Gauge or Range - AWG
12-28 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.08-4mm²
Type
Plug, Male Pins
Color
Gray
Number of Positions
8
Material Flammability Rating
UL94 V-0
Positions Per Level
8
Wire Strip Length
8-9mm
Number of Levels
1
Contact Material
Copper
Pitch
0.197" (5.00mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Plug Wire Entry
180°
Insulation Height
0.720" (18.29mm)
Termination Style
Screwless - Push-In Spring
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£16.52000£16.52
Manufacturers Standard Package
Unit Price without VAT:£16.52000
Unit Price with VAT:£19.82400