Human Machine Interface (HMI) Touchscreen 10.1" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

762-6304/8000-002

DigiKey Part Number
2946-762-6304/8000-002-ND
Manufacturer
Manufacturer Product Number
762-6304/8000-002
Description
TOUCH PANEL 600; 25.7 CM (10.1")
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 10.1" Color
Datasheet
 Datasheet
EDA/CAD Models
762-6304/8000-002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Case Color
Black
Manufacturer
WAGO Corporation
Operating Temperature
-20°C ~ 55°C
Packaging
Box
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant
Part Status
Active
Voltage - Supply
24VDC
Type
Touchscreen
Features
Memory Card Interface
Size - Display
10.1"
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Display Type
Color
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£3,275.18000£3,275.18
Manufacturers Standard Package
Unit Price without VAT:£3,275.18000
Unit Price with VAT:£3,930.21600