750-310 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


WAGO Corporation
In Stock: 0
Unit Price: £918.20000
Datasheet
Communications Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-310

DigiKey Part Number
2946-750-310-ND
Manufacturer
Manufacturer Product Number
750-310
Description
COMMUNICATIONS MODULE 24V
Customer Reference
Detailed Description
Communications Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
750-310 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
WAGO Corporation
Mounting Type
DIN Rail
Series
Termination Style
D-Sub, Spring Terminal
Packaging
Box
Operating Temperature
0°C ~ 55°C
Part Status
Obsolete
Ingress Protection
IP20
Type
Communications Module
Approval Agency
ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL
For Use With/Related Products
750 Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
750-325WAGO Corporation02946-750-325-ND£918.20000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes