
739-108 | |
|---|---|
DigiKey Part Number | 2946-739-108-ND |
Manufacturer | |
Manufacturer Product Number | 739-108 |
Description | PCB TERMINAL BLOCK; 2.5 MM; PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 739-108 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 14-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.07000 | £5.07 |
| 10 | £3.59300 | £35.93 |
| 25 | £3.15920 | £78.98 |
| 50 | £2.89180 | £144.59 |
| 100 | £2.67320 | £267.32 |
| 250 | £2.44848 | £612.12 |
| 500 | £2.31878 | £1,159.39 |
| 1,000 | £2.21706 | £2,217.06 |
| Unit Price without VAT: | £5.07000 |
|---|---|
| Unit Price with VAT: | £6.08400 |

