735-306 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: £0.72120
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: £0.76685
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: £1.22073
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: £1.22073
Datasheet
6 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

735-306

DigiKey Part Number
2946-735-306-ND
Manufacturer
Manufacturer Product Number
735-306
Description
PCB TERMINAL BLOCK; PUSH-BUTTON;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
735-306 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
WAGO Corporation
Wire Gauge
16-20 AWG
Series
Mounting Type
Through Hole
Packaging
Box
Wire Termination
Screwless - Push Button Clamp
Part Status
Active
Color
Gray
Number of Levels
1
Operating Temperature
-60°C ~ 105°C
Positions Per Level
6
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.197" (5.00mm)
Contact Material - Plating
Electrolytic Copper - Tin Plated
Mating Orientation
Vertical with Board
Clamp Material - Plating
Steel - Nickel Plated
Current
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HF0670800000GAmphenol Anytek0HF0670800000G-ND£0.72120Parametric Equivalent
HF0670810000GAmphenol Anytek0HF0670810000G-ND£0.76685Parametric Equivalent
OSTHF067080On Shore Technology Inc.0OSTHF067080-ND£1.22073Parametric Equivalent
OSTHF067081On Shore Technology Inc.0OSTHF067081-ND£1.22073Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
40£2.09750£83.90
Manufacturers Standard Package
Unit Price without VAT:£2.09750
Unit Price with VAT:£2.51700