735-303 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: £0.31637
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: £0.33415
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: £0.49925
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: £0.49852
Datasheet
3 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

735-303

DigiKey Part Number
2946-735-303-ND
Manufacturer
Manufacturer Product Number
735-303
Description
PCB TERMINAL BLOCK; PUSH-BUTTON;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
735-303 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
WAGO Corporation
Wire Gauge
16-20 AWG
Series
Mounting Type
Through Hole
Packaging
Box
Wire Termination
Screwless - Push Button Clamp
Part Status
Active
Color
Gray
Number of Levels
1
Operating Temperature
-60°C ~ 105°C
Positions Per Level
3
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.197" (5.00mm)
Contact Material - Plating
Electrolytic Copper - Tin Plated
Mating Orientation
Vertical with Board
Clamp Material - Plating
Steel - Nickel Plated
Current
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HF0370800000GAmphenol Anytek0HF0370800000G-ND£0.31637Parametric Equivalent
HF0370810000GAmphenol Anytek0HF0370810000G-ND£0.33415Parametric Equivalent
OSTHF037080On Shore Technology Inc.0OSTHF037080-ND£0.49925Parametric Equivalent
OSTHF037081On Shore Technology Inc.0OSTHF037081-ND£0.49852Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
80£1.08663£86.93
Manufacturers Standard Package
Unit Price without VAT:£1.08663
Unit Price with VAT:£1.30396