
713-1110/037-000 | |
|---|---|
DigiKey Part Number | 2946-713-1110/037-000-ND |
Manufacturer | |
Manufacturer Product Number | 713-1110/037-000 |
Description | TERM BLOCK PLUG 20POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 713-1110/037-000 Models |
Category | Voltage - IEC 250 V |
Manufacturer WAGO Corporation | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Box | Wire Gauge or Range - AWG 16-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-1.5mm² |
Type Plug, Female Sockets | Color Black |
Number of Positions 20 | Operating Temperature -60°C ~ 100°C |
Positions Per Level 10 | Contact Mating Finish Tin |
Number of Levels 2 | Features Lever Actuated |
Pitch 0.138" (3.50mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 6-7mm |
Termination Style Screwless - Spring Cage, Tension Clamp | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Current - IEC 10A | Insulation Height 0.740" (18.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £26.20000 | £26.20 |
| 10 | £18.92400 | £189.24 |
| 25 | £17.03840 | £425.96 |
| 50 | £15.92920 | £796.46 |
| 100 | £15.04860 | £1,504.86 |
| 250 | £14.16736 | £3,541.84 |
| 500 | £13.66984 | £6,834.92 |
| Unit Price without VAT: | £26.20000 |
|---|---|
| Unit Price with VAT: | £31.44000 |

