1 Position Terminal Block Gray Plug Connection 7.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

711-151

DigiKey Part Number
2946-711-151-ND
Manufacturer
Manufacturer Product Number
711-151
Description
TERM BLK 1POS GRAY
Customer Reference
Detailed Description
1 Position Terminal Block Gray Plug Connection 7.5mm
Datasheet
 Datasheet
EDA/CAD Models
711-151 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Obsolete
Type
Plug Connection
Mounting Type
Direct Mount
Number of Positions
1
Number of Levels
1
Terminal - Width
7.5mm
Termination Style
Push In, Spring
Current - IEC
25 A
Voltage - IEC
800 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Features
-
Housing Color
Gray
Length
0.925" (23.50mm)
Height (Max)
1.378" (35.00mm)
Material - Insulation
-
Material Flammability Rating
-
Stripping Length
9mm ~ 10mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.