
706-100/326-100 | |
|---|---|
DigiKey Part Number | 2946-706-100/326-100-ND |
Manufacturer | |
Manufacturer Product Number | 706-100/326-100 |
Description | CABLE 26-POLE DIN 41651 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Cable 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | - | |
Color | - | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £86.39000 | £86.39 |
| Unit Price without VAT: | £86.39000 |
|---|---|
| Unit Price with VAT: | £103.66800 |

