
704-5054 | |
|---|---|
DigiKey Part Number | 2946-704-5054-ND |
Manufacturer | |
Manufacturer Product Number | 704-5054 |
Description | INTERFACE MODULE FOR SYSTEM WIRI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male - DIN 41651 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | Rectangular, Male - DIN 41651 | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 20 | |
Features | Fuses, Label Holder, LED, Relays | |
Voltage - Rated | 24VDC | |
Current Rating (Per Contact) | 5 A | |
Operating Temperature | -25°C ~ 50°C | |
Length | - | |
Width | 9.449" (240.00mm) | |
Wire Gauge | 12-28 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,032.19000 | £1,032.19 |
| Unit Price without VAT: | £1,032.19000 |
|---|---|
| Unit Price with VAT: | £1,238.62800 |

