
289-176 | |
|---|---|
DigiKey Part Number | 2946-289-176-ND |
Manufacturer | |
Manufacturer Product Number | 289-176 |
Description | IM RJ-45 POW-CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Interface Module RJ45 Jack To RJ45 Jack |
Datasheet | Datasheet |
EDA/CAD Models | 289-176 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | RJ45 Jack | |
Control Side Connection | RJ45 Jack | |
Control Side Cable Retainer | - | |
Positions / Poles | 8 | |
Features | - | |
Voltage - Rated | 50VDC | |
Current Rating (Per Contact) | 2.1 A | |
Operating Temperature | -40°C ~ 85°C | |
Length | - | |
Width | 1.181" (30.00mm) | |
Wire Gauge | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £114.60000 | £114.60 |
| 10 | £86.83900 | £868.39 |
| 25 | £80.22440 | £2,005.61 |
| 50 | £76.43660 | £3,821.83 |
| 100 | £73.47990 | £7,347.99 |
| Unit Price without VAT: | £114.60000 |
|---|---|
| Unit Price with VAT: | £137.52000 |

