Terminal Block Connector 2 Position Disconnect Gray 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Gray 12-28 AWG
281-611/281-542
281-611/281-542

281-611/281-542

DigiKey Part Number
2946-281-611/281-542-ND
Manufacturer
Manufacturer Product Number
281-611/281-542
Description
2-CONDUCTOR FUSE TERMINAL BLOCK;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Gray 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
281-611/281-542 Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Current - IEC
10 A
Manufacturer
WAGO Corporation
Voltage - IEC
800V
Packaging
Box
Wire Gauge or Range - AWG
12-28 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.08-4mm²
Type
Disconnect
Features
LED
Disconnect Type
Fuse
Color
Gray
Number of Positions
2
Fuse Type
5mm x 20mm
Number of Levels
1
Material - Insulation
Polyamide (PA66), Nylon 6/6
Terminal - Width
8.0mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
9mm ~ 10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£28.46000£28.46
10£20.59900£205.99
25£18.57240£464.31
50£17.38300£869.15
100£16.43930£1,643.93
250£15.49628£3,874.07
Manufacturers Standard Package
Unit Price without VAT:£28.46000
Unit Price with VAT:£34.15200