Terminal Block Connector 2 Position Feed Through Gray 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Gray 12-28 AWG
281-603/281-400
281-603/281-400

281-603/281-400

DigiKey Part Number
2946-281-603/281-400-ND
Manufacturer
Manufacturer Product Number
281-603/281-400
Description
COMPONENT TERMINAL BLOCK; 2-COND
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
281-603/281-400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
1.5 A
Manufacturer
WAGO Corporation
Wire Gauge or Range - AWG
12-28 AWG
Packaging
Box
Wire Gauge or Range - mm²
0.08-4mm²
Part Status
Active
Features
Diode
Type
Feed Through
Color
Gray
Number of Positions
2
Material - Insulation
Polyamide (PA66), Nylon 6/6
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
6.0mm
Stripping Length
9mm ~ 10mm
Termination Style
Push In, Spring
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£23.38000£23.38
10£16.84200£168.42
25£15.13480£378.37
50£14.12820£706.41
100£13.32730£1,332.73
250£12.52492£3,131.23
500£12.07120£6,035.60
Manufacturers Standard Package
Unit Price without VAT:£23.38000
Unit Price with VAT:£28.05600