
280-339 | |
|---|---|
DigiKey Part Number | 2946-280-339-ND |
Manufacturer | |
Manufacturer Product Number | 280-339 |
Description | INTERMEDIATE PLATE; 1.1 MM THICK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Intermediate Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 280-339 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Intermediate Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £1.11880 | £27.97 |
| Unit Price without VAT: | £1.11880 |
|---|---|
| Unit Price with VAT: | £1.34256 |


