


2616-3107/020-000 | |
|---|---|
DigiKey Part Number | 2946-2616-3107/020-000-ND |
Manufacturer | |
Manufacturer Product Number | 2616-3107/020-000 |
Description | PCB TERMINAL BLOCK; LEVER; 16 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2616-3107/020-000 Models |
Category | Voltage 600 V |
Manufacturer WAGO Corporation | Wire Gauge 4-18 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 7 | Operating Temperature -60°C ~ 105°C |
Pitch 0.394" (10.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Vertical with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 66 A | Clamp Material - Plating Steel - Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.23000 | £27.23 |
| Unit Price without VAT: | £27.23000 |
|---|---|
| Unit Price with VAT: | £32.67600 |

