
256-407/333-000 | |
|---|---|
DigiKey Part Number | 2946-256-407/333-000-ND |
Manufacturer | |
Manufacturer Product Number | 256-407/333-000 |
Description | PCB TERMINAL BLOCK; FINGER-OPERA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 256-407/333-000 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 12-28 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 7 | Operating Temperature -60°C ~ 105°C |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 15 A | Clamp Material - Plating Steel - Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.32000 | £6.32 |
| 10 | £4.48100 | £44.81 |
| 30 | £3.85867 | £115.76 |
| 60 | £3.55133 | £213.08 |
| 120 | £3.30225 | £396.27 |
| Unit Price without VAT: | £6.32000 |
|---|---|
| Unit Price with VAT: | £7.58400 |

