
250-219 | |
|---|---|
DigiKey Part Number | 2946-250-219-ND |
Manufacturer | |
Manufacturer Product Number | 250-219 |
Description | PCB TERMINAL BLOCK; PUSH-BUTTON; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 250-219 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 16-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 19 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Material - Plating Electrolytic Copper - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Copper Alloy |
Current 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | £3.08733 | £46.31 |
| Unit Price without VAT: | £3.08733 |
|---|---|
| Unit Price with VAT: | £3.70480 |











