
250-1402/000-012 | |
|---|---|
DigiKey Part Number | 2946-250-1402/000-012-ND |
Manufacturer | |
Manufacturer Product Number | 250-1402/000-012 |
Description | PCB TERMINAL BLOCK; PUSH-BUTTON; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 250-1402/000-012 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 20-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Orange |
Positions Per Level 2 | Operating Temperature -60°C ~ 105°C |
Pitch 0.100" (2.54mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 5 A | Clamp Material - Plating Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250-1402 | WAGO Corporation | 327 | 2946-250-1402-ND | £0.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | £0.32600 | £58.68 |
| Unit Price without VAT: | £0.32600 |
|---|---|
| Unit Price with VAT: | £0.39120 |












