



2202-1711/1000-867 | |
|---|---|
DigiKey Part Number | 2946-2202-1711/1000-867-ND |
Manufacturer | |
Manufacturer Product Number | 2202-1711/1000-867 |
Description | 3-CONDUCTOR FUSE TERMINAL BLOCK; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Disconnect Gray 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2202-1711/1000-867 Models |
Category | Voltage - IEC 250V |
Manufacturer WAGO Corporation | Current - UL 10 A |
Series | Voltage - UL 120V |
Packaging Box | Wire Gauge or Range - AWG 12-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.25-4mm² |
Type Disconnect | Features LED |
Disconnect Type Fuse | Color Gray |
Number of Positions 3 | Fuse Type 5mm x 20mm |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm ~ 12mm |
Current - IEC 6.3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £23.45000 | £23.45 |
| 10 | £16.89000 | £168.90 |
| 25 | £15.17760 | £379.44 |
| 50 | £14.16860 | £708.43 |
| 100 | £13.36610 | £1,336.61 |
| 250 | £12.56184 | £3,140.46 |
| 500 | £12.10718 | £6,053.59 |
| Unit Price without VAT: | £23.45000 |
|---|---|
| Unit Price with VAT: | £28.14000 |

