
210-154 | |
|---|---|
DigiKey Part Number | 2946-210-154-ND |
Manufacturer | |
Manufacturer Product Number | 210-154 |
Description | DIN RAIL 18MMX7MM UNSLOT 39" ALU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 0.709" W x 0.276" H (18.00mm x 7.00mm) Unslotted Aluminum 39.370" (1000.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 210-154 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Unslotted | |
Size | 0.709" W x 0.276" H (18.00mm x 7.00mm) | |
Length | 39.370" (1000.00mm) | |
Thickness | - | |
Material | Aluminum | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.06000 | £13.06 |
| 5 | £11.34400 | £56.72 |
| 10 | £10.73300 | £107.33 |
| 30 | £9.89133 | £296.74 |
| 50 | £9.54780 | £477.39 |
| 100 | £9.12390 | £912.39 |
| 250 | £8.63024 | £2,157.56 |
| 500 | £8.30134 | £4,150.67 |
| Unit Price without VAT: | £13.06000 |
|---|---|
| Unit Price with VAT: | £15.67200 |

