3 Position Terminal Block Header, Male Pins, Partial Shroud 0.197" (5.00mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2092-1723/200-000

DigiKey Part Number
2946-2092-1723/200-000-ND
Manufacturer
Manufacturer Product Number
2092-1723/200-000
Description
TERM BLOCK HDR 3POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Partial Shroud 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2092-1723/200-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
WAGO Corporation
Current - IEC
16A
Series
Voltage - IEC
630 V
Packaging
Bag
Color
Black
Part Status
Active
Operating Temperature
-60°C ~ 100°C
Type
Header, Male Pins, Partial Shroud
Contact Mating Finish
Tin
Number of Positions
3
Material Flammability Rating
UL94 V-0
Positions Per Level
3
Contact Material
Electrolytic Copper
Number of Levels
1
Housing Material
Polyphthalamide (PPA), Glass Filled
Pitch
0.197" (5.00mm)
Contact Tail Length
0.094" (2.40mm)
Header Orientation
90°, Right Angle
Insulation Height
0.295" (7.50mm)
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
300£0.52503£157.51
Manufacturers Standard Package
Unit Price without VAT:£0.52503
Unit Price with VAT:£0.63004