
2050-327 | |
|---|---|
DigiKey Part Number | 2946-2050-327-ND |
Manufacturer | |
Manufacturer Product Number | 2050-327 |
Description | TERM BLK 2POS GREEN/YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Green, Yellow Middle 3.5mm |
Datasheet | Datasheet |
EDA/CAD Models | 2050-327 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In, Spring | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Housing Color | Green, Yellow | |
Length | 1.307" (33.20mm) | |
Height (Max) | 1.071" (27.20mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.89000 | £2.89 |
| Unit Price without VAT: | £2.89000 |
|---|---|
| Unit Price with VAT: | £3.46800 |

