2 Position Terminal Block Black Middle 3.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2050-305

DigiKey Part Number
2946-2050-305-ND
Manufacturer
Manufacturer Product Number
2050-305
Description
TERM BLK 2POS BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Black Middle 3.5mm
Datasheet
 Datasheet
EDA/CAD Models
2050-305 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
2
Number of Levels
1
Terminal - Width
3.5mm
Termination Style
Push In, Spring
Current - IEC
17.5 A
Voltage - IEC
500 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-24 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²
Features
-
Housing Color
Black
Length
1.307" (33.20mm)
Height (Max)
1.071" (27.20mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
9mm ~ 11mm
Operating Temperature
-60°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.93000£2.93
Manufacturers Standard Package
Unit Price without VAT:£2.93000
Unit Price with VAT:£3.51600